Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3214G-1-203E by Bourns
Image is representational - see mfr. specs
Bourns

3214G-1-203E

Bourns

Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
Search Keywords: 3214G1203E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3214G-1-203E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Mounting:
    Surface Mount
  • Number of Turns:
    5(Elec) Tur ns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.8 x 6 x 3.9 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
7 Weeks can ship 9/6/24
Backorder
Qty
Unit Price
500
$1.35
1,000
$1.31
2,500
$1.26
5,000
$1.23
7,500
$1.19
10,000
$1.17
15,000 +
$1.16
Click for Quote
Log in to unlock special pricing