Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2201-V-RC by Bourns
Image is representational - see mfr. specs
Bourns

2201-V-RC

Bourns

Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 7mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 7mOhm DCR RDL
Search Keywords: 2201VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2201-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Inductance:
    10(OCL)/6.7 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    11.68 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    7 mOhm
  • Maximum DC Current:
    12.5 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
Minimum Order:
77
Order Increment:
77
25 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
77
€2.680
154
€2.649
308
€2.630
539
€2.618
1,001
€2.304
2,541
€2.292
5,005
€2.281
7,546 +
€2.269
Click for Quote
Log in to unlock special pricing