Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2200LL-180-H-RC

Bourns

Inductor High Current Toroid 18uH/9.7uH 15% 1KHz 13.1A 7mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 18uH/9.7uH 15% 1KHz 13.1A 7mOhm DCR RDL
Search Keywords: 2200LL180HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2200LL-180-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Inductance:
    18(OCL)/9.7 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    26.67 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    7 mOhm
  • Maximum DC Current:
    13.1 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
162
16 Weeks can ship 11/11/24
Backorder
Qty
Unit Price
162
$4.70
324
$2.89
486
$2.29
648 +
$2.24
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States