Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2200HT-471-H-RC by Bourns
Image is representational - see mfr. specs
Bourns

2200HT-471-H-RC

Bourns

Inductor High Current Toroid 470uH/300.5uH 15% 1KHz 2.8A 210mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 470uH/300.5uH 15% 1KHz 2.8A 210mOhm DCR RDL
Search Keywords: 2200HT471HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2200HT-471-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Inductance:
    470(OCL)/300.5 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    23.11 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    210 mOhm
  • Maximum DC Current:
    2.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
64
Order Increment:
64
25 Weeks can ship 12/25/24
Backorder
Qty
Unit Price
64
$2.36
128
$2.21
256
$2.04
512
$2.01
1,024
$1.90
2,560
$1.85
5,056
$1.80
7,552 +
$1.77
Click for Quote
Log in to unlock special pricing