Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

86-0431-0003-00005

Binder-USA

M12-A Male panel mount connector, Contacts: 5, unshielded, screw clamp, IP67, UL, VDE, M20x1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
M12-A Male panel mount connector, Contacts: 5, unshielded, screw clamp, IP67, UL, VDE, M20x1.5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Binder-Usa
  • Part No:
    86-0431-0003-00005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Circular3462
  • Gender:
    PL3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Panel Mount3448
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold3438
  • Termination Method:
    Screw3461
  • Maximum Current Rating:
    2 A
  • Maximum Voltage Rating:
    603446V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
1
€23.691
2
€21.537
10
€12.566
25
€11.598
50
€10.619
100
€10.187
250 +
€9.548
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5