Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
P261P-D1BS3CB100K by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.2 X 12.7 X 19.65mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.2 X 12.7 X 19.65mm) Solder Lug Panel Mount
Search Keywords: P261PD1BS3CB100K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    P261P-D1BS3CB100K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    31.2 x 12.7 x 19.65 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1120
Order Increment:
1120
32 Weeks can ship 2/11/25
Backorder
Qty
Unit Price
1,120
€18.460
2,240
€9.745
3,360
€6.698
4,480 +
€6.562
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States