Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
P260T-S1BF3CB1MEG by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 16.5 X 36.6mm) Pin Panel Mount/Through Hol ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 16.5 X 36.6mm) Pin Panel Mount/Through Hole
Search Keywords: P260TS1BF3CB1MEG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    P260T-S1BF3CB1MEG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    12.7 x 16.5 x 36.6 mm
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately You may purchase in-stock quantity up to 180
MOQ for In Stock Qty:
840
Available in less than min:
180
MOQ for out of Stock Qty:
840
Order Increment:
840
32 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$9.086
840
$8.260
1,680
$7.840
2,520
$7.450
3,360 +
$7.080
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States