Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
P260T-S1BF3CB10K by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole
Search Keywords: P260TS1BF3CB10K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    P260T-S1BF3CB10K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    12.7 x 36.6 mm
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
MOQ for In Stock Qty:
840
Available in less than min:
9
MOQ for out of Stock Qty:
840
Order Increment:
840
32 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$9.086
840
$8.260
1,680
$7.840
2,520
$7.450
3,360 +
$7.080
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States