Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7286R5KL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    7286R5KL.25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Tur ns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Dimension:
    39.67 x 22.23 x 26.99 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
10
$25.75
30
$23.85
50
$22.20
100
$22.07
250
$21.94
500
$20.27
1,000 +
$20.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5