Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Search Keywords: 67XR100KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    67XR100KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    11.11 x 4.95 x 10.4 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
15 Weeks can ship 11/11/24
Backorder
Qty
Unit Price
50
€1.176
250
€0.951
500
€0.906
1,000
€0.880
2,500
€0.842
5,000
€0.792
7,500
€0.781
10,000 +
€0.769
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5