Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Search Keywords: 67WR2KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    67WR2KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 4.95 x 11.98 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,079
Ships today, if you order in
On Order:
3,000   can ship 10/10/24
Minimum Order:
100
Order Increment:
100
15 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
100
$1.164
300
$1.153
500
$0.990
1,000
$0.930
2,500
$0.841
5,000
$0.837
7,500
$0.833
10,000 +
$0.828
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5