Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
64XR10KLF by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube
Search Keywords: 64XR10KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    64XR10KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    7.37 x 4.19 x 6.86 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,520
Can Ship immediately
Minimum Order:
50
Order Increment:
50
15 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
50
€1.860
250
€1.646
500
€1.397
1,000
€1.346
2,500
€1.316
5,000
€1.206
7,500
€1.200
10,000 +
€1.186
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5