Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube
Search Keywords: 84WR100KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    84WR100KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Surface Mount
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 6.36 x 8.51 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
650   can ship 12/30/24
Minimum Order:
50
Order Increment:
50
17 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
50
$2.080
250
$1.931
500
$1.677
1,000
$1.581
2,500
$1.483
5,000
$1.424
7,500
$1.417
10,000 +
$1.410
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5