Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DB58BNC by Belden
Image is representational - see mfr. specs
Belden

DB58BNC

Belden

Conn BNC 50Ohm ST Cable Mount PL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC 50Ohm ST Cable Mount PL
Search Keywords: DB58BNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    DB58BNC
  • Alias/AKA:
    DB58BNC-BRT-CHR-251
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 956
Can Ship immediately
Minimum Order:
5
2 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
5
$8.92
50
$7.88
100
$7.72
250
$7.28
500
$6.88
1,000
$6.63
2,500
$6.60
5,000 +
$6.42
Click for Quote
Log in to unlock special pricing