Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9365-CHR-U500

Belden

Power Cable Tape Polyvinyl Chloride 3Conductors 18AWG 6.24mm 300VAC Chrome 152.4m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Cable Tape Polyvinyl Chloride 3Conductors 18AWG 6.24mm 300VAC Chrome 152.4m
Search Keywords: 9365CHRU500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9365-CHR-U500
  • Alias/AKA:
    9365-060-U500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Number of Conductors:
    3
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    5.5 A
  • Type:
    Power Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
$1,663.18
3
$1,617.23
5 +
$1,573.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5