Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9363-CHR-U1000

Belden

Power Cable Tape Polyvinyl Chloride 3Conductors 22AWG 5.28mm 300V Chrome 304.8m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Cable Tape Polyvinyl Chloride 3Conductors 22AWG 5.28mm 300V Chrome 304.8m
Search Keywords: 9363CHRU1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9363-CHR-U1000
  • Alias/AKA:
    9363-060-U1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Number of Conductors:
    3
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    3.8 A
  • Type:
    Power Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€2,004.030
3
€1,994.008
5 +
€1,984.038
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5