Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9259-BLK-U500

Belden

Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 152.4m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 152.4m
Search Keywords: 9259BLKU500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9259-BLK-U500
  • Alias/AKA:
    9259-010-U500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Cable Length:
    152.4 m
  • Family:
    9259
  • Type:
    Coaxial Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€467.435
3
€460.420
5
€453.509
10 +
€443.394
Click for Quote
Log in to unlock special pricing