Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8899-WHT-100

Belden

Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper White 5000VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper White 5000VAC
Search Keywords: 8899WHT100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8899-WHT-100
  • Alias/AKA:
    8899-009-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • ECCN:
    EAR99
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
$229.71
3
$226.26
5
$222.87
10
$219.53
25 +
$215.50
Click for Quote
Log in to unlock special pricing