Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8501-WHT-100

Belden

Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper 600V
Search Keywords: 8501WHT100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8501-WHT-100
  • Alias/AKA:
    8501-009-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • ECCN:
    EAR99
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
1
€161.968
5
€149.515
10
€142.902
25
€138.793
50
€133.045
75
€131.047
100 +
€129.080
Click for Quote
Log in to unlock special pricing