Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8501-006-1000

Belden

Hook-up Wire 1Conductors 18AWG 304.8m 1.73mm Tinned Copper Light Blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 18AWG 304.8m 1.73mm Tinned Copper Light Blue
Search Keywords: 85010061000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8501-006-1000
  • Alias/AKA:
    8501-LT-BLU-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
1
€1,008.875
3
€993.744
5
€967.088
10 +
€952.585
Click for Quote
Log in to unlock special pricing