Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Quad-OUT 24V/5V/15V/15V 10A/10A/4A/4A 375W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Quad-OUT 24V/5V/15V/15V 10A/10A/4A/4A 375W
Search Keywords: PFC3754201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    PFC375-4201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    SK
  • ECCN:
    EAR99
  • Type:
    Switching
  • Style:
    Enclosed
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    4
  • Output Voltage:
    24,5,15,15 V
  • Maximum Output Current:
    10,10,4,4 A
  • Maximum Output Power:
    375 W
  • Input Connector Type:
    Screw Terminals
  • Dimension:
    228.6 x 127 x 63.5 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PFC375-4201G
PFC375-4201G
VIEW PRODUCT
AC/DC Power Supply Quad-OUT 24V/5V/15V/15V 10A/10A/4A/4A 375W