Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0679L9150-05

Bel Fuse

Fuse - Fast Blow - 15A 125VAC/DC - 50A(AC)/300A(DC) Breaking Capacity - 2-SMD, Square End Block - Board Mount (Cartridge Style ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse - Fast Blow - 15A 125VAC/DC - 50A(AC)/300A(DC) Breaking Capacity - 2-SMD, Square End Block - Board Mount (Cartridge Style Excluded) - 5000 pcs.
Search Keywords: 0679L915005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0679L9150-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
5,000
$0.1883
10,000
$0.1711
25,000
$0.1648
50,000
$0.1623
100,000 +
$0.1599
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States