Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0678L9250-02

Bel Fuse

Fuse - 25A - 250VAC/72VDC - Medium Blow - 100A(AC)/130A(DC) Breaking Capacity - 2-SMD, Square End Block Package - Surface Moun ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse - 25A - 250VAC/72VDC - Medium Blow - 100A(AC)/130A(DC) Breaking Capacity - 2-SMD, Square End Block Package - Surface Mount.
Search Keywords: 0678L925002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0678L9250-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Chip6209
  • Fuse Size:
    9.8 X 3.05 X 4.066191mm
  • Acting:
    Medium Time Delay6186
  • Current Rating:
    25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    72 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
2,000
$0.4384
4,000
$0.4217
6,000
$0.4154
8,000
$0.4092
10,000
$0.4030
16,000
$0.3970
26,000 +
$0.3910
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States