Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
IFRM06N37A3/S35L by Baumer Electric
Image is representational - see mfr. specs
Baumer Electric

IFRM06N37A3/S35L

Baumer Electric

Proximity Sensor Inductive NC NPN 2mm 10V to 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NC NPN 2mm 10V to 30VDC
Search Keywords: IFRM06N37A3S35L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    IFRM06N37A3/S35L
  • Alias/AKA:
    10140593
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Inductive
  • Sensing Distance:
    2 mm
  • Mounting:
    N/A
  • Output Type:
    NPN
  • Dimension:
    36 mm
  • Response Frequency:
    5000 Hz
  • Operating Temperature:
    -25 to 75 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    NC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
4 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
$156.96
5
$145.62
10
$139.59
25
$135.85
50
$130.61
75
$128.65
100 +
$126.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5