Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FVDM15P5103

Baumer Electric

Fiber optic sensor - Light/dark operate - Pulsed infrared diode - Size 60 mm (L) x 15 mm (W) x 45 mm (D) - [10 to 30 ] VDC – 4 ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fiber optic sensor - Light/dark operate - Pulsed infrared diode - Size 60 mm (L) x 15 mm (W) x 45 mm (D) - [10 to 30 ] VDC – 46 mA – 2 meter cable – 4 pin - Wavelength 880 ƞm - Rectangular – Die cast aluminum - Light indicator: LED yellow - Nominal range
Search Keywords: FVDM15P5103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    FVDM15P5103
  • Alias/AKA:
    10234520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
4 Weeks can ship 8/20/24
ADD TO CART
Qty
Unit Price
1
€393.295
3
€387.393
5
€381.584
10 +
€373.849
Click for Quote
Log in to unlock special pricing