Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LE2951WL5R by Arcolectric (Bulgin Ltd.)
Image is representational - see mfr. specs
Arcolectric (Bulgin Ltd.)

LED Uni-Color Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red
Search Keywords: LE2951WL5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    LE2951WL5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200040
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    35.5 x 9.8 mm
  • Type:
    Uni-Color
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312
Can Ship immediately
Minimum Order:
5
21 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
5
$14.34
25
$8.93
200
$7.55
400
$7.36
600
$7.17
1,000
$6.48
2,600
$6.29
5,000 +
$6.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5