Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Safety Interlock N.O./N.C. SPDT Plunger 5A 250VAC Panel Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. SPDT Plunger 5A 250VAC Panel Mount Quick Connect
Search Keywords: E3111AAAAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    E3111AAAAB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Pole Throw Configuration:
    SPDT
  • Actuator Style:
    Plunger
  • Operating Force:
    N/A
  • Maximum Current Rating:
    5@250VAC A
  • Mounting:
    Panel Mount
  • Terminal Type:
    Quick Connect
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 378
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
21 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
5
$11.51
25
$11.34
50
$11.17
125
$11.00
250
$6.77
375
$5.36
500 +
$5.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5