Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button (ON) OFF SPST Round Button 16A 250VAC Momentary Contact Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button (ON) OFF SPST Round Button 16A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords: C7001AFBR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    C7001AFBR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    (ON) OFF
  • Contact Rating @ Voltage:
    16A@250 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    28 x 28 x 44.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order:
5
21 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
€8.734
25
€7.179
50
€7.076
100
€6.880
250
€6.355
500
€6.262
1,000
€5.809
2,500 +
€5.603
Click for Quote
Log in to unlock special pricing