Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC 24VDC
Search Keywords: C1522ATAAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    C1522ATAAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    16@250VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
250
€3.481
500
€2.142
750
€1.700
1,000 +
€1.658
Click for Quote
Log in to unlock special pricing