Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PT65712L254

APEM Inc.

Switch DIP N.O./N.C. SP4T 4 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP4T 4 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    PT65712L254
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • ECCN:
    EAR99
  • Body Orientation:
    Right Angle
  • Actuator Style:
    N/A
  • Actuator Length:
    N/A
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SP4T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    1.5 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
Minimum Order:
5
28 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
€7.704
25
€6.654
100
€5.418
250
€5.181
500
€4.522
1,000
€4.079
2,500
€3.904
5,000 +
€3.636
Click for Quote
Log in to unlock special pricing