Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P65THR101L254TR

APEM Inc.

Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 30000Cycles 2.54mm Thru-Hole T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 30000Cycles 2.54mm Thru-Hole T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    P65THR101L254TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
50
28 Weeks can ship 2/3/25
Backorder
Qty
Unit Price
50
€7.251
100
€5.438
150
€5.078
200 +
€4.975
Click for Quote
Log in to unlock special pricing