Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    NDI01H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.6 mm
  • Number of Positions:
    1
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
260
Order Increment:
130
22 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
260
€1.195
520
€0.896
780
€0.836
1,040 +
€0.820
Click for Quote
Log in to unlock special pricing