Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTP1149

APEM Inc.

Switch Key OFF (ON) SPST 0.05A 12VDC 1.57N PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key OFF (ON) SPST 0.05A 12VDC 1.57N PC Pins Thru-Hole
Search Keywords: MTP1149
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    MTP1149
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.05@12VDC A
  • Mounting:
    Through Hole
  • Switch Configuration:
    Off (On)
  • Terminal Type:
    PC Pins
  • Total Travel:
    0.25 mm
  • Dimension:
    10 x 10.6 x 13 mm
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,475
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
25
$1.043
100
$0.997
250
$0.987
500
$0.968
1,000
$0.954
1,500
$0.940
2,000 +
$0.930
Click for Quote
Log in to unlock special pricing