Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MJTP1125BTR

APEM Inc.

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    MJTP1125BTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Dimension:
    6.3 x 9 x 2.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    OFF Mom
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
12 Weeks can ship 10/14/24
Backorder
Qty
Unit Price
25
€1.2169
250
€0.7045
500
€0.6389
1,000
€0.5313
2,500
€0.4929
5,000
€0.4786
7,500
€0.4715
10,000 +
€0.4589
Click for Quote
Log in to unlock special pricing