Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IKN0600000

APEM Inc.

Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    IKN0600000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
5
€13.112
33
€11.248
66
€6.468
132
€6.273
264
€5.923
528
€5.830
1,023 +
€5.531
Click for Quote
Log in to unlock special pricing