Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ADTSM61SV

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    ADTSM61SV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Dimension:
    6.2 x 9 x 4.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3.14 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
77
Order Increment:
77
22 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
77
$0.4100
539
$0.3181
2,541
$0.2943
5,005
$0.2817
7,546
$0.2774
25,025
$0.2733
50,050 +
$0.2692
Click for Quote
Log in to unlock special pricing