Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

ADTSM31RVTR

APEM Inc.

Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords: ADTSM31RVTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    ADTSM31RVTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Dimension:
    7.2mm x 3.51mm x 4.3 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
22 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
50
€0.4526
500
€0.3723
1,800
€0.3568
3,600
€0.3380
5,400
€0.3330
9,000
€0.3281
16,200
€0.3214
25,200 +
€0.3165
Click for Quote
Log in to unlock special pricing