Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A02ESI3B102IX0

APEM Inc.

Switch Emergency Stop N.C. DPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. DPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount
Search Keywords: A02ESI3B102IX0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    A02ESI3B102IX0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    N/A
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    24 V
  • Maximum Current Rating:
    10@24VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP65
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
A02ES
A02ES
VIEW PRODUCT
Switch Access Emergency Stop Switch Round Operator
CUSTOMERS ALSO BOUGHT
5