Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
9133YCD by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

9133YCD

APEM Inc.

Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    9133YCD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    8.02 x 5.68 x 46.97 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
14 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
5
$4.90
50
$3.96
100
$3.90
300
$3.66
500
$3.29
1,000
$2.55
2,500
$2.40
5,000 +
$2.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5