Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Backshell (90°)

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance Guarantee
Description +
Backshell (90°)
Search Keywords: RT0B16CGS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Sine Systems
  • Part No:
    RT0B-16CG-S2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Cord Grip Connector
  • Operating Temperature:
    -40 to 125 °C
  • Body Material:
    N/A
  • Color:
    N/A
  • Dimension:
    46.7 x 29 mm
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
RT0B-16CG-NS2
RT0B-16CG-NS2
VIEW PRODUCT
Backshell (90°) - For Eco-Mate Series - Shell Size 16 - 13.5-17.
CUSTOMERS ALSO BOUGHT
5