Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Cylindrical Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cylindrical Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: MS3106R14S6S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    MS3106R14S-6S
  • Alias/AKA:
    10-190614-06S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Cylindrical Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    14S-6
  • Number of Contacts:
    6
  • Contact Gender:
    SKT
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    250,200 VDC|VAC
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 8/22/24
MOQ for out of Stock Qty:
13
29 Weeks can ship 2/10/25