Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SFW4R-1STE1LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

1.00mm Flex Connector - SFW-R series - 4 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
1.00mm Flex Connector - SFW-R series - 4 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
Search Keywords: SFW4R1STE1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    SFW4R-1STE1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    4
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    9.8mm x 6.5mm x 2.7 mm
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,588
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
6 Weeks can ship 8/13/24
ADD TO CART
Qty
Unit Price
1
$0.1617
2,000
$0.1470
4,000
$0.1420
6,000
$0.1370
8,000
$0.1350
26,000
$0.1330
50,000
$0.1310
100,000 +
$0.1290
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5