Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SFV22R-2STE1HLF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

0.50mm Flex Connector - SFV-R Series - 22 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
0.50mm Flex Connector - SFV-R Series - 22 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.
Search Keywords: SFV22R2STE1HLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    SFV22R-2STE1HLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • Type:
    FPC Connector
  • Number of Contacts:
    22
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    16.5mm x 4.9mm x 1.8mm
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,485
Ships today, if you order in You may purchase in-stock quantity up to 1,485
Minimum Order:
3000
Available in less than min:
1485
Order Increment:
3000
10 Weeks can ship 9/10/24
ADD TO CART
Qty
Unit Price
1
€0.3249
3,000
€0.2954
6,000
€0.2841
9,000
€0.2646
12,000
€0.2633
27,000
€0.2619
51,000 +
€0.2606
Click for Quote
Log in to unlock special pricing