Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HM2R70PA5108N9LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Millipacs® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Millipacs® Tray
Search Keywords: HM2R70PA5108N9LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    HM2R70PA5108N9LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Can Ship immediately
Minimum Order:
36
Order Increment:
36
7 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
36
$4.398
72
$4.355
252
$4.068
504
$3.181
1,008
$3.161
2,520
$3.145
5,004
$3.130
7,524 +
$3.114
Click for Quote
Log in to unlock special pricing