Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HM2P66PM5111GFLF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Backplane HDR 110 POS Press Fit ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Backplane HDR 110 POS Press Fit ST Thru-Hole Tray
Search Keywords: HM2P66PM5111GFLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    HM2P66PM5111GFLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Backplane
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    110
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,104
Can Ship immediately
Minimum Order:
32
Order Increment:
32
6 Weeks can ship 8/13/24
ADD TO CART
Qty
Unit Price
32
€5.897
64
€5.730
128
€5.606
256
€5.533
512
€5.481
1,024
€5.450
2,528
€5.429
5,024 +
€5.398
Click for Quote
Log in to unlock special pricing