Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HM2J07PE5110N9LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2J07PE5110N9LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    HM2J07PE5110N9LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
32
Order Increment:
32
8 Weeks can ship 8/28/24
ADD TO CART
Qty
Unit Price
32
€7.612
64
€7.248
128
€7.116
256
€6.125
512
€5.588
1,024
€5.244
2,528
€5.218
5,024 +
€5.192
Click for Quote
Log in to unlock special pricing