Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
D25S24A4GV00LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: D25S24A4GV00LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    D25S24A4GV00LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,527
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
7 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
20
$2.627
100
$2.270
260
$2.137
500
$1.981
1,000
$1.922
2,500
$1.902
5,000
$1.863
7,500 +
$1.854
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5