Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
88947-102LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Hard Metric RCP 96 POS 2mm Press Fit RA Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric RCP 96 POS 2mm Press Fit RA Thru-Hole Tube
Search Keywords: 88947102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    88947-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    96
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,730
Can Ship immediately
Minimum Order:
12
Order Increment:
12
7 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
12
€9.974
36
€9.662
60
€9.433
108
€9.235
252
€8.819
504
€8.622
1,008 +
€8.455
Click for Quote
Log in to unlock special pricing