Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
87606-308LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 87606308LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    87606-308LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
Minimum Order:
29
Order Increment:
29
9 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
29
€2.019
116
€1.919
261
€1.797
522
€1.749
1,015
€1.487
2,523
€1.480
5,017
€1.337
7,511 +
€1.330
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5