Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Jumper F 2 POS 2mm ST Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper F 2 POS 2mm ST Bag
Search Keywords: 86730101LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    86730-101LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    650 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,974
Ships today, if you order in
Minimum Order:
50
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
50
€0.5468
500
€0.3979
1,000
€0.3849
3,000
€0.3830
5,000
€0.3811
8,000
€0.3748
10,000
€0.3730
15,000 +
€0.3711
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5